
DPDT power relay with a 9VDC coil voltage and 44.4mA coil current, featuring 8A contact current rating and Silver contact material. This general-purpose relay operates at 250VAC contact voltage and 400VAC maximum voltage, with a 7ms operate time and 3ms release time. Measuring 29x12.7x15.7mm, it utilizes a Through Hole DIP package and is RoHS compliant.
TE Connectivity RTE24009F technical specifications.
| Package/Case | DIP |
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24009F to view detailed technical specifications.
No datasheet is available for this part.
