DPDT power relay with a 12VDC coil voltage and 8A contact current rating. Features through-hole (THT) solder termination and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. Dimensions are 29mm x 12.7mm x 15.7mm.
TE Connectivity RTE24012F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RT2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTE24012F to view detailed technical specifications.
No datasheet is available for this part.