
DPDT power relay with 8 solder terminals, designed for 24VDC operation and capable of switching up to 8A. Features a wide operating temperature range from -40°C to 70°C. The through-hole mounting package measures 29mm x 12.7mm x 15.7mm.
TE Connectivity RTE24024 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RTE24024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.