
DPDT general purpose electromechanical relay featuring an 8A contact rating at 30VDC and 250VAC. Coil specifications include a 24VDC input, 400mW power consumption, and 16.7mA current. This through-hole mount relay offers 8ms operate time and 6ms release time, with a contact material of Silver, Agni90/10. Operating temperature range is -40°C to 85°C.
TE Connectivity RTE24024F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Number of Contacts | 2 |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 30V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24024F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.