
DPDT General Purpose Relay, 8A contact rating at 30VDC, 250VAC, and 400VAC max. Features a 48VDC coil with 400mW power consumption and 8.7mA coil current. This through-hole mount relay offers 8ms operate time and 6ms release time, with a silver contact material. Operating temperature range from -40°C to 85°C, with a dropout voltage of 4.8V.
TE Connectivity RTE24048F technical specifications.
| Package/Case | DIP |
| Coil Current | 8.7mA |
| Coil Power | 500mW |
| Coil Resistance | 5.52kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 1500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24048F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
