
DPDT general purpose electromechanical relay featuring 8A contact current rating and 250VAC contact voltage rating. Coil operates at 24VAC with 760mW coil power and 350 Ohm resistance. Through-hole mounting with straight terminals, suitable for power applications. Dimensions: 29mm length, 12.7mm width, 12.7mm depth, 15.7mm height. Operating temperature range from -40°C to 70°C.
TE Connectivity RTE24524 technical specifications.
| Application(s) | POWER |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Number of Contacts | 2 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
