
DPDT power relay with 8A contact current rating and 250VAC contact voltage rating. Features a 115VAC coil voltage, 760mW coil power, and 8.1kΩ coil resistance. This general-purpose relay operates within a -40°C to 70°C temperature range and offers 8ms operate time. Dimensions are 29mm (length) x 12.7mm (width) x 15.7mm (height).
TE Connectivity RTE24615 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
