
DPDT general purpose electromechanical relay featuring 8A contact current rating and 250V AC contact voltage rating. Coil operates at 740mW with a 230V AC coil voltage and 32.5kR coil resistance. Through-hole straight mount with DIP package, suitable for power applications. RoHS compliant with a temperature range of -40°C to 70°C.
TE Connectivity RTE24730 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE24730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
