
DPST-NO power relay with a 9VDC coil voltage, 45mA coil current, and 200 Ohm coil resistance. Features an 8A contact current rating at 250VAC with silver contacts. Operates within a -40°C to 85°C temperature range, offering 8ms operate and 6ms release times. DIP package with THT termination, measuring 29x12.7x15.7mm. RoHS and ELV compliant.
TE Connectivity RTE44009 technical specifications.
| Package/Case | DIP |
| Coil Current | 45mA |
| Coil Power | 400mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE44009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
