
DPST-NO power relay with a 12VDC coil voltage and 8A contact current rating. Features silver contacts rated for 250VAC, a 400VAC maximum voltage rating, and a 360 Ohm coil resistance. Operates within a -40°C to 85°C temperature range with 8ms operate and 6ms release times. Through-hole mounting for PCB applications, with dimensions of 29x12.7x15.7mm and a weight of 13g. RoHS compliant.
TE Connectivity RTE44012 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTE44012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
