TE Connectivity RTEF120-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 12.2mm |
| Hold Current | 1.2A |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | RTEF |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3.5s |
| Trip Current | 2.3A |
| DC Rated Voltage | 33V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTEF120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.