TE Connectivity RUE110 technical specifications.
| Current Rating | 40A |
| Hold Current | 1.1A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 170mR |
| RoHS Compliant | No |
| Series | RUE |
| Termination | Radial |
| Trip Current | 2.2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUE110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.