TE Connectivity RUE160 technical specifications.
| Current Rating | 40A |
| ELV | Compliant |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 110mR |
| RoHS Compliant | No |
| Series | RUE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 3.2A |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.