TE Connectivity RUE250U-2 technical specifications.
| Current Rating | 40A |
| ELV | Compliant |
| Height | 16.8mm |
| Hold Current | 2.5A |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 70mR |
| RoHS Compliant | No |
| Series | RUE |
| Termination | Radial |
| Thickness | 2.8mm |
| Trip Current | 5A |
| Width | 8.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUE250U-2 to view detailed technical specifications.
No datasheet is available for this part.