TE Connectivity RUEF090-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 900mA |
| Max Current Rating | 100A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF090-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.