
Radial leaded, through-hole mount PTC resettable fuse with 0.17 ohm resistance. Features a 1.1A hold current and 2.2A trip current, with a maximum current rating of 100A and a 30V voltage rating. Operates from -40°C to 85°C and meets UL, CSA, and TUV approvals. Compliant with RoHS and ELV directives, this component is UL94 V-0 rated for flammability.
TE Connectivity RUEF110 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 14.2mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 14.2mm |
| Thickness | 3mm |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
