
Radial leaded, through-hole mount resettable fuse with 0.17 ohm resistance. Features a 1.1A hold current and 2.2A trip current, with a maximum operating voltage of 30V. This polymer body component offers a wide operating temperature range from -40°C to 85°C and a maximum current rating of 100A. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity RUEF110-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 14.2mm |
| Terminal Material | Copper |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF110-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
