TE Connectivity RUEF110-AP technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF110-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.