TE Connectivity RUEF110S technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 14.2mm |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.