
Radial resettable fuse for through-hole mounting, featuring a 0.11 ohm resistance and 1.6A hold current. This component operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 30V. It is constructed with a polymer and epoxy body, measuring 8.9mm in length and 15.2mm in height, with 0.51mm diameter radial leads. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity RUEF160 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.2mm |
| Body Length | 8.9mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 15.2mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 8.9mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
