TE Connectivity RUEF160S technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Size | 14.4mm |
| Trip Current | 3.2A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF160S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.