Radial resettable fuse, 1.85A hold current, 3.7A trip current, and 30V DC voltage rating. Features 0.09 ohm resistance, 1W power dissipation, and operates from -40°C to 85°C. Through-hole mounting with radial leads, UL94 V-0 flammability rating, and RoHS compliant. Approvals include UL, CSA, and TUV.
TE Connectivity RUEF185 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 15.7mm |
| Body Length | 10.2mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 15.7mm |
| Thickness | 3mm |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 10.2mm |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.