
Radial leaded, through-hole mount resettable fuse with 1.85A hold current and 3.7A trip current. Features a low 0.09 ohm resistance, 30V DC rated voltage, and a maximum operating temperature of 85°C. Compliant with RoHS and ELV directives, this component is UL, CSA, and TUV approved. Designed for general purpose applications, it offers a maximum current rating of 100A and a time to trip of 8.7 seconds.
TE Connectivity RUEF185-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 15.7mm |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.