
TE Connectivity RUEF185-AP technical specifications.
| Approvals | TUV |
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 15.7mm |
| Termination | Radial |
| Time to Trip | 8.7s |
| Trip Current | 3.7A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF185-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
