The TE Connectivity RUEF250-0.157 is a radial overvoltage protector with a maximum current rating of 100A and a hold current of 2.5A. It operates within a temperature range of -40°C to 85°C and can withstand an operating supply voltage of up to 30V. The device features a time to trip of 10.3 seconds and a trip current of 5A. It is available in bulk packaging with 500 units per package.
TE Connectivity RUEF250-0.157 technical specifications.
| Package/Case | Radial |
| Hold Current | 2.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 70mR |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF250-0.157 to view detailed technical specifications.
No datasheet is available for this part.