
Radial-leaded, through-hole mount PTC resettable fuse with a 3A hold current and 6A trip current. Features a 0.08 ohm resistance, 30V voltage rating, and 2W power dissipation. Operates across a -40°C to 85°C temperature range. UL, CSA, and TUV approved, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity RUEF300 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 16.5mm |
| Body Length | 11.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 16.5mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
