
Radial leaded, through-hole mount resettable fuse with 0.08 ohm resistance. Features a 3A hold current and 6A trip current, with a maximum current rating of 100A. Operates within a voltage range of 30V DC and has a power dissipation of 2W. Compliant with RoHS and ELV directives, and UL, CSA, and TUV approved.
TE Connectivity RUEF300-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 16.5mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 16.5mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.