
TE Connectivity RUEF300U-2 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Trip Current | 6A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF300U-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
