TE Connectivity RUEF400K-0.138 technical specifications.
| Package/Case | Radial |
| Hold Current | 4A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 12.7s |
| Trip Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF400K-0.138 to view detailed technical specifications.
No datasheet is available for this part.