
Radial resettable fuse with 5A hold current and 10A trip current, designed for through-hole mounting. Features a low resistance of 0.05 ohms and a maximum operating temperature of 85°C, with a voltage rating of 30V AC/DC. This component is UL94 V-0 flammability rated, lead-free, and RoHS compliant, suitable for applications requiring overcurrent protection.
TE Connectivity RUEF500 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 24.1mm |
| Body Length | 14mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 24.9mm |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 24.1mm |
| Thickness | 3mm |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
