
TE Connectivity RUEF500-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 5A |
| ELV | Compliant |
| Hold Current | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 24.1mm |
| Time to Trip | 14.5s |
| Trip Current | 10A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
