
Radial-leaded, through-hole mounted resettable fuse with a 6A hold current and 12A trip current. Features a 30V maximum operating voltage and 6A current rating, with a low 40mΩ resistance. This component offers a 3.5W power dissipation and operates across a wide temperature range from -40°C to 85°C. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
TE Connectivity RUEF600-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 6A |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 24.1mm |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
