
TE Connectivity RUEF700-2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Thickness | 3mm |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| DC Rated Voltage | 30V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF700-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
