TE Connectivity RUEF700K technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 17.5s |
| Trip Current | 14A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF700K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.