
Radial leaded, through-hole mount resettable fuse with 8A hold current and 16A trip current. Features a low 0.02 ohm resistance and a maximum operating temperature of 85°C. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Designed for 30V AC/DC operation with a 4W power dissipation.
TE Connectivity RUEF800 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 28.4mm |
| Body Length | 21.6mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 29.2mm |
| Hold Current | 8A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 28.4mm |
| Thickness | 3mm |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 549mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.