TE Connectivity RUEF800K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 21.6 |
| Package Width | 3 |
| Package Height | 30.2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RUEF |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RUEF800K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.