TE Connectivity RUEF800K2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 8A |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PolySwitch |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF800K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.