
Radial leaded, through-hole mount PTC resettable fuse with 0.02 ohm resistance. Features a 9A hold current and 18A trip current, with a maximum current rating of 100A and a 30V voltage rating. Operates across a wide temperature range from -40°C to 85°C. UL94 V-0 flammability rating and UL, CSA, TUV approvals ensure safety and reliability. Compliant with RoHS and ELV directives.
TE Connectivity RUEF900 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 29mm |
| Body Length | 24.1mm |
| Package/Case | Radial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Hold Current | 9A |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Thickness | 3mm |
| Time to Trip | 20s |
| Trip Current | 18A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 24.1mm |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUEF900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
