Radial leaded, through-hole mount PTC resettable fuse with 2 terminals. Features a low resistance of 0.02 ohms. Operates within a temperature range of -40°C to 85°C. RoHS compliant.
TE Connectivity RUEF900-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RUEF900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.