TE Connectivity RUSB110 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 140mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 2.3s |
| Trip Current | 2.2A |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSB110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.