TE Connectivity RUSB160 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 110mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 3.2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSB160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.