
TE Connectivity RUSBF075-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Length | 11.4mm |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 6V |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.4s |
| Trip Current | 1.3A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.