
Radial resettable fuse with a 900mA hold current and 1.8A trip current. Features a 16V DC rated voltage and 40A maximum current rating. Operates within a temperature range of -40°C to 85°C. Through-hole mounting with a polymer and epoxy body construction. Approvals include UL, CSA, and TUV.
TE Connectivity RUSBF090 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.2mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 900mA |
| ELV | Compliant |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3.1mm |
| Time to Trip | 1.2s |
| Trip Current | 1.8A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 7.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity RUSBF090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
