
Radial leaded, through-hole mounted resettable fuse with a 16V DC rated voltage and 1.1A hold current. Features a 2.2A trip current and 40A maximum current rating, with a 700mW power dissipation. Constructed with polymer and epoxy body materials, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Approvals include UL, CSA, and TUV.
TE Connectivity RUSBF110 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 14.2mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.1A |
| ELV | Compliant |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 2.3s |
| Trip Current | 2.2A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
