TE Connectivity RUSBF250-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 40s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RUSBF250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.