TE Connectivity RUSBF250-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Time to Trip | 40s |
| Trip Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSBF250-AP to view detailed technical specifications.
No datasheet is available for this part.