
TE Connectivity RW-175-1/4-0-SP technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyvinylidene |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| High Temperature Compatible | Yes |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 0.013inch |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Spool |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.