TE Connectivity RXE030 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 40A |
| Hold Current | 300mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.1R |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Trip Current | 600mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.