
The TE Connectivity RXE050 is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 40A and a power dissipation of 770mW. The device is compliant with UL and CSA approvals and has a radial termination. It is not RoHS compliant and contains lead.
TE Connectivity RXE050 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 40A |
| Diameter | 7.9mm |
| ELV | Compliant |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 770mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.17R |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE050 to view detailed technical specifications.
No datasheet is available for this part.