TE Connectivity RXE050-2 technical specifications.
| Current Rating | 40A |
| Diameter | 7.9mm |
| ELV | Compliant |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.17R |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 1A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.